MCP6234-E/ST Microchip, Operational Amplifier, 300 kHz, 14-Pin 6V TSSOP

Subtotal (1 box of 576 units)*

PHP34,630.27

(exc. VAT)

PHP38,786.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
576 +PHP60.122PHP34,630.27

*price indicative

RS Stock No.:
598-938
Mfr. Part No.:
MCP6234-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

300kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Input Bias Current

±1.0 pA

Minimum Operating Temperature

-40°C

Slew Rate

0.15V/μs

Vos - Input Offset Voltage

5 mV

Maximum Operating Temperature

125°C

Height

1.1mm

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6234

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

The Microchip Operational amplifier designed for versatility and efficiency, this product offers excellent performance across a variety of applications, including analog signal conditioning and active filtering. Its low noise and high slew rate make it ideal for high-fidelity audio systems and precision instrumentation. With low power consumption, it is well-suited for battery-operated devices, ensuring long-lasting operation without compromising on performance. The compact package enhances design flexibility, fitting seamlessly into space-constrained applications.

Highly versatile for multiple applications and configurations

Low noise performance enhances signal integrity

Excellent slew rate supports fast signal changes

Power efficient design optimises battery life in portable devices

Compact package facilitates integration in space limited designs

High input impedance minimises loading on preceding stages

Wide supply voltage range accommodates diverse power needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy