MCP6294-E/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 649-385
- Mfr. Part No.:
- MCP6294-E/ST
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP299.25
(exc. VAT)
PHP335.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 274 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP149.625 | PHP299.25 |
| 20 - 98 | PHP131.795 | PHP263.59 |
| 100 - 198 | PHP118.31 | PHP236.62 |
| 200 + | PHP101.78 | PHP203.56 |
*price indicative
- RS Stock No.:
- 649-385
- Mfr. Part No.:
- MCP6294-E/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.4V | |
| Vos - Input Offset Voltage | -3.0 to +3.0 mV | |
| Input Bias Current | ±1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 7V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP629 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.4V | ||
Vos - Input Offset Voltage -3.0 to +3.0 mV | ||
Input Bias Current ±1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 7V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP629 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
The Microchip 10 MHz rail-to-rail operational amplifiers offer wide bandwidth for current handling and include a Chip Select input for dual op amps housed in an 8-pin package, where the device is constructed by cascading the two op amps so that the output of op amp A is connected to the noninverting input of op amp B, and the Chip Select input enables a low-power mode, with the amplifiers designed using Microchips advanced CMOS process.
Rail-to-Rail Input and Output
Extended Temperature Range is -40°C to +125°C
Available in Quad Packages
Related links
- MCP6L94T-E/ST Microchip 10 MHz, 14-Pin 6V TSSOP
- MCP6074-E/ST Microchip 1.2 MHz, 14-Pin 6V TSSOP
- MCP6404T-E/ST Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6074T-E/ST Microchip 1.2 MHz, 14-Pin 6V TSSOP
- MCP6L04T-E/ST Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6004T-E/ST Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6004-E/ST Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6024T-E/ST Microchip 10 MHz, 14-Pin 5.5V TSSOP
