MCP6404T-E/ST Microchip, Operational Amplifier, 1 MHz, 14-Pin 6V TSSOP

Subtotal (1 reel of 2500 units)*

PHP122,250.00

(exc. VAT)

PHP136,925.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2500 +PHP48.90PHP122,250.00

*price indicative

RS Stock No.:
598-242
Mfr. Part No.:
MCP6404T-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Slew Rate

0.5V/μs

Input Bias Current

100 pA

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

4.5 mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Series

3306F

Height

1.1mm

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

1 pA

The Microchip Operational Amplifier offers a unique combination of low power consumption and high-speed performance, making it an ideal choice for battery-powered devices and portable applications. Designed to excel in varied environmental conditions, it features a rail to rail output capability, ensuring maximum voltage swing and improved signal integrity. The device operates over a wide temperature range, allowing for reliable performance in diverse settings. In addition, its low input noise and high precision make it perfect for sensitive analog signal processing, enabling designers to achieve optimal results in their projects. With its robust design and efficiency, it serves as a cornerstone component in modern electronic design, bridging the gap between ordinary functionality and exceptional performance.

Low quiescent current helps extend battery life in portable devices

High common mode input range improves versatility in various applications

Rail to rail output delivers maximum signal swing for greater accuracy

Wide supply voltage range accommodates diverse power requirements

Compact package design offers space saving solutions for crowded PCBs

Excellent temperature stability guarantees reliable operation across conditions

Low distortion ensures high fidelity in audio and sensor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy