MCP6L94T-E/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 6V TSSOP

Subtotal (1 reel of 2500 units)*

PHP301,580.00

(exc. VAT)

PHP337,770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP120.632PHP301,580.00

*price indicative

RS Stock No.:
598-362
Mfr. Part No.:
MCP6L94T-E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2.4V

Vos - Input Offset Voltage

4 mV

Input Bias Current

1 pA

Slew Rate

7V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6L94

Automotive Standard

No

Output Current

30mA

Input Offset Current

±1 pA

The Microchip Operational amplifiers has a 10 MHz Gain Bandwidth Product and a low 850uA per amplifier quiescent current. These op amps operate on supply voltages between 2.4V to 6.0V, with rail to rail input and output swing. They are available in the extended temperature range.

Rail to Rail Input/output

Supply Voltage Range 2.4V to 6V

Gain Bandwidth Product 10 MHz (typical)

Slew Rate 7V/μs (typical)

Unity Gain Stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy