MCP6L94T-E/SL Microchip, Operational Amplifier, 10 MHz, 14-Pin 6V SOIC
- RS Stock No.:
- 598-411
- Mfr. Part No.:
- MCP6L94T-E/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
PHP313,643.20
(exc. VAT)
PHP351,280.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2600 + | PHP120.632 | PHP313,643.20 |
*price indicative
- RS Stock No.:
- 598-411
- Mfr. Part No.:
- MCP6L94T-E/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.4V | |
| Vos - Input Offset Voltage | 4 mV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 7V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6L92 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.4V | ||
Vos - Input Offset Voltage 4 mV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 7V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6L92 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers has a 10 MHz Gain Bandwidth Product and a low 850uA per amplifier quiescent current. These op amps operate on supply voltages between 2.4V to 6.0V, with rail to rail input and output swing. They are available in the extended temperature range.
Common Mode Rejection Ratio 89 dB (typical)
Power Supply Rejection Ratio 91dB (typical)
Rail to Rail Input/output
Unity Gain Stable
Related links
- MCP6294-E/SL Microchip 10 MHz, 14-Pin 6V SOIC
- MCP6L94T-E/ST Microchip 10 MHz, 14-Pin 6V TSSOP
- MCP6024-E/SL Microchip 10 MHz, 14-Pin 5.5V SOIC
- Microchip 10 MHz, 14-Pin 5.5V 14LD SOIC
- MCP6489T-E/SL Microchip 10 MHz, 14-Pin 5.5V 14LD SOIC
- MCP6489-E/SL Microchip 10 MHz, 14-Pin 5.5V 14LD SOIC
- MCP6294T-E/SLVAO Microchip 10 MHz, 14-Pin 6V SOIC
- Microchip 5 MHz, 14-Pin 6V SOIC
