MCP6042T-I/MS Microchip, Operational Amplifier, 14 kHz, 8-Pin 6V MSOP
- RS Stock No.:
- 177-2869
- Mfr. Part No.:
- MCP6042T-I/MS
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP207,760.00
(exc. VAT)
PHP232,690.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP83.104 | PHP207,760.00 |
*price indicative
- RS Stock No.:
- 177-2869
- Mfr. Part No.:
- MCP6042T-I/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 14kHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.4V | |
| Input Bias Current | 1 pA | |
| Slew Rate | 3V/ms | |
| Vos - Input Offset Voltage | ±3 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3mm | |
| Series | MCP6042 | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 14kHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.4V | ||
Input Bias Current 1 pA | ||
Slew Rate 3V/ms | ||
Vos - Input Offset Voltage ±3 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3mm | ||
Series MCP6042 | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Height 950μm | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- US
The MCP6042 dual operational amplifier (op amp) has a gain bandwidth product of 14 kHz with a low typical operating current of 600 nA and an offset voltage that is less than 3 mV. The MCP6042 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6042 operates with a single supply voltage that can be as low as 1.4V, while drawing less than 1.0 μA of quiescent current per amplifier. The MCP6042 is available in standard 8-lead PDIP, SOIC and MSOP packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment and wearable products.
Low Quiescent Current: 600 nA/amplifier (typical)
Rail-to-Rail Input/Output
Gain Bandwidth Product: 14 kHz (typical)
Wide Supply Voltage Range: 1.4V to 6.0V
Unity Gain Stable
Available in Single, Dual, and Quad
Chip Select (CS) with MCP6043
Available in SOIC and MSOP packages
Related links
- MCP6042T-I/MS Microchip 14 kHz, 8-Pin 6V MSOP
- MCP6042-I/MS Microchip 14 kHz, 8-Pin 6V MSOP
- MCP6042T-E/MSVAO Microchip 14 kHz, 8-Pin 6V MSOP
- MCP6042T-I/SN Microchip 14 kHz, 8-Pin 6V SOIC
- MCP6042T-E/SNVAO Microchip 14 kHz, 8-Pin 6V SOIC
- Microchip 14 kHz, 8-Pin 6V MSOP
- MCP6041T-E/OT Microchip 14 kHz, 8-Pin 6V MSOP
- MCP6042-I/SN Microchip 14 kHz, 8-Pin 6V SOIC
