MCP6142T-E/MSVAO Microchip, Operational Amplifier, 100 kHz, 8-Pin 6V MSOP
- RS Stock No.:
- 724-586
- Mfr. Part No.:
- MCP6142T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP201,055.00
(exc. VAT)
PHP225,182.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP80.422 | PHP201,055.00 |
*price indicative
- RS Stock No.:
- 724-586
- Mfr. Part No.:
- MCP6142T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Minimum Supply Voltage | 1.4V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 24V/ms | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 4.9mm | |
| Series | MCP6142 | |
| Standards/Approvals | RoHS | |
| Output Current | 20mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 100kHz | ||
Minimum Supply Voltage 1.4V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 24V/ms | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 4.9mm | ||
Series MCP6142 | ||
Standards/Approvals RoHS | ||
Output Current 20mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Ultra low power rail to rail operational amplifier is optimized for battery-powered and portable applications. it operates from a single supply voltage as low as 1.4V while consuming less than 1 μA of quiescent current per amplifier. the device supports rail to rail input and output operation and is intended for non-unity gain applications requiring efficient power usage and Compact system design.
Operates With single supply voltage down to 1.4V
Consumes Less than 1 μA maximum quiescent current per amplifier
Enables Rail to rail input operation for low-voltage signals
Provides Rail to rail output swing for maximum dynamic range
Optimized For battery powered and portable applications
Related links
- MCP6142T-I/SN Microchip 100 kHz, 8-Pin 6V SOIC
- MCP6442T-E/MSVAO Microchip 9 kHz, 8-Pin 6V MSOP
- MCP6042T-E/MSVAO Microchip 14 kHz, 8-Pin 6V MSOP
- MCP6282T-E/MSVAO Microchip 5 MHz, 8-Pin 6V MSOP
- MCP6002T-E/MSVAO Microchip 1 MHz, 8-Pin 6V MSOP
- MCP6292T-E/MSVAO Microchip 10 MHz, 8-Pin 6V MSOP
- MCP6272T-E/MSVAO Microchip 2 MHz, 8-Pin 6V MSOP
- MCP6141T-E/SNVAO Microchip 100 kHz, 8-Pin 6V SOIC
