MCP6282T-E/MSVAO Microchip, Operational Amplifier, 5 MHz, 8-Pin 6V MSOP

Subtotal (1 reel of 2500 units)*

PHP201,055.00

(exc. VAT)

PHP225,182.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP80.422PHP201,055.00

*price indicative

RS Stock No.:
724-761
Mfr. Part No.:
MCP6282T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

5MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2.2V

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Vos - Input Offset Voltage

3 mV

Slew Rate

2.5V/μs

Maximum Operating Temperature

125°C

Series

MCP6282

Standards/Approvals

RoHS

Width

4.9mm

Height

1.1mm

Length

3mm

Automotive Standard

AEC-Q100

Output Current

25mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier designed for precision applications. Its features make it optimally suited for signal processing tasks where bandwidth and stability are paramount. With a gain bandwidth product of 5 MHz and low input offset voltage, it ensures accurate signal amplification. This device supports a wide range of supply voltages, enabling it to function effectively even in challenging conditions.

Minimum operating temperature down to -40°C, ensuring functionality in harsh environments

Maximum supply voltage reaches 5.5V, providing flexibility in various circuit designs

Supports four channels, allowing for multi-signal processing without the need for additional components

Pin count of 14 facilitates easy integration into multiple circuit layouts

TSSOP package type promotes Compact design, saving space on printed circuit boards

Designed for automotive applications, adhering to strict industry standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy