MCP6282T-E/MS Microchip, Operational Amplifier, 5 MHz, 8-Pin 6V MSOP

Subtotal (1 reel of 2500 units)*

PHP146,020.00

(exc. VAT)

PHP163,542.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP58.408PHP146,020.00

*price indicative

RS Stock No.:
598-782
Mfr. Part No.:
MCP6282T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

5MHz

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Input Bias Current

±1.0 pA

Vos - Input Offset Voltage

3 mV

Slew Rate

2.5V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Certificate of Compliance

Series

MCP6282

Height

1.45mm

Output Current

30mA

Automotive Standard

No

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Precision Operational Amplifier offers exceptional performance and is specifically designed to operate in a wide range of applications. The product delivers a unique combination of low bias current and a wide supply voltage range, making it suitable for battery-operated devices. Its low noise characteristics enhance signal integrity, while the rail to rail output capability enables maximum voltage swing without distortion. The device integrates seamlessly into both existing and new designs, providing unmatched versatility and ease of use for engineers.

Rail to rail output ensures maximum signal swing

Low bias current enhances overall system efficiency

Wide supply voltage range supports various applications

Low noise performance maintains signal clarity

Small package size facilitates easy integration into compact designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy