MCP6282T-E/SN Microchip, Operational Amplifier, 5 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-050
- Mfr. Part No.:
- MCP6282T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP192,746.40
(exc. VAT)
PHP215,876.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP58.408 | PHP192,746.40 |
*price indicative
- RS Stock No.:
- 598-050
- Mfr. Part No.:
- MCP6282T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 2.5V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1.0 pA | |
| Vos - Input Offset Voltage | 3 mV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | MCP6282 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 2.5V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1.0 pA | ||
Vos - Input Offset Voltage 3 mV | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series MCP6282 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is designed to deliver exceptional precision and performance in a wide range of applications. Renowned for its low power consumption, it is ideally suited for battery-operated devices, allowing designers to maximise efficiency without compromising on reliability. The op-amp boasts a high slew rate and a low offset voltage, ensuring accurate signal processing that meets the demands of modern electronic systems. Additionally, its high common-mode rejection ratio significantly enhances the performance in noisy environments, making it perfect for sensitive analog applications. The ease of integration into various circuit designs further showcases its versatility, appealing to engineers and developers alike.
Low power operation enhances battery life in portable devices
High slew rate facilitates fast response times for dynamic signals
Low offset voltage ensures precise signal accuracy
High common mode rejection ratio improves performance in noisy situations
Compact design allows for easy integration into various applications
Related links
- MCP6282-E/SN Microchip 5 MHz, 8-Pin 6V SOIC
- MCP6282T-E/MSVAO Microchip 5 MHz, 8-Pin 6V MSOP
- MCP6282T-E/MS Microchip 5 MHz, 8-Pin 6V MSOP
- Microchip 2 MHz, 8-Pin 6V SOIC
- Microchip 1 MHz, 8-Pin 6V SOIC
- Microchip 1.2 MHz, 8-Pin 6V SOIC
- Microchip 10 MHz, 8-Pin 6V SOIC
- MCP6272T-E/SN Microchip 2 MHz, 8-Pin 6V SOIC
