MCP6V26T-E/MSVAO Microchip, Operational Amplifier, 2 MHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

PHP405,350.00

(exc. VAT)

PHP454,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP162.14PHP405,350.00

*price indicative

RS Stock No.:
724-800
Mfr. Part No.:
MCP6V26T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

2MHz

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

2 μV

Input Bias Current

7 pA

Slew Rate

1V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

1.1mm

Width

4.9mm

Series

MCP6V26

Standards/Approvals

RoHS

Output Current

22mA

Automotive Standard

AEC-Q100

Input Offset Current

±70 pA

COO (Country of Origin):
TH
The Microchip Low offset operational amplifier is designed for precision analogue applications requiring minimal input offset and drift. it provides input offset voltage correction, a wide typical gain bandwidth of 2 MHz, and strong switching noise rejection. rail-to-rail input and output operation with unity gain stability ensures reliable performance across a broad temperature range.

Provides Input offset voltage correction for low offset and drift

Delivers Wide gain bandwidth product of 2 MHz

Ensures Unity gain stable operation

Rejects Switching noise for improved signal integrity

Operates Over extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy