MCP6487T-E/MSVAO Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 644-301
- Mfr. Part No.:
- MCP6487T-E/MSVAO
- Manufacturer:
- Microchip
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP365.37
(exc. VAT)
PHP409.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,490 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP36.537 | PHP365.37 | - |
| 100 - 490 | PHP32.187 | PHP321.87 | 11% |
| 500 - 990 | PHP28.881 | PHP288.81 | 20% |
| 1000 + | PHP24.88 | PHP248.80 | 31% |
*price indicative
- RS Stock No.:
- 644-301
- Mfr. Part No.:
- MCP6487T-E/MSVAO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | ±1.6 mV | |
| Input Bias Current | ±1 pA | |
| Slew Rate | 20V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q100 | |
| Series | MCP6486/6R/6U/7/9 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 11mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage ±1.6 mV | ||
Input Bias Current ±1 pA | ||
Slew Rate 20V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q100 | ||
Series MCP6486/6R/6U/7/9 | ||
Automotive Standard AEC-Q100 | ||
Output Current 11mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
Related links
- MCP6V92T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6487T-E/MS Microchip 10 MHz, 8-Pin 5.5V 8LD MSOP
- MCP6487T-E/SN Microchip 10 MHz, 8-Pin 5.5V 8LD SOIC
- Microchip 10 MHz, 8-Pin 5.5V 8LD MSOP
- MCP6032T-E/MSVAO Microchip 10 kHz, 8-Pin 5.5V MSOP
- Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V97T-E/MNY Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V92-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
