MCP6V92T-E/MSVAO Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 724-822
- Mfr. Part No.:
- MCP6V92T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP567,490.00
(exc. VAT)
PHP635,590.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP226.996 | PHP567,490.00 |
*price indicative
- RS Stock No.:
- 724-822
- Mfr. Part No.:
- MCP6V92T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.4V | |
| Vos - Input Offset Voltage | 9 μV | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 2 pA | |
| Slew Rate | 9.5V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Series | MCP6V92 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 40mA | |
| Input Offset Current | ±100 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.4V | ||
Vos - Input Offset Voltage 9 μV | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 2 pA | ||
Slew Rate 9.5V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Series MCP6V92 | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 40mA | ||
Input Offset Current ±100 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low power low offset operational amplifier is designed for precision applications that demand minimal offset and drift with efficient power consumption. it features input offset voltage correction for high accuracy and delivers a typical gain bandwidth product of 100 MHz. The rail-to-rail input and output capability with unity gain stability makes it suitable for low-voltage and industrial designs over a wide temperature range.
Consumes Low power for energy-efficient operation
Delivers Typical gain bandwidth product of 10 MHz
Supports Rail-to-rail input and output operation
Ensures Unity gain stable performance
Supports Extended operating temperature range from -40°C to +125°C
Related links
- MCP6487T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V92T-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP662T-E/MSVAO Microchip 60 MHz, 8-Pin 5.5V MSOP
- MCP6V62T-E/MSVAO Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6497T-E/MSVAO Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6V27T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V26T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
