MCP6497T-E/MSVAO Microchip, Operational Amplifier, 1 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 631-199
- Mfr. Part No.:
- MCP6497T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP145,925.00
(exc. VAT)
PHP163,425.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP58.37 | PHP145,925.00 |
*price indicative
- RS Stock No.:
- 631-199
- Mfr. Part No.:
- MCP6497T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | ±1.6 mV | |
| Slew Rate | 40V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | ±1 pA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC Q100 | |
| Series | MCP649 | |
| Output Current | 55mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage ±1.6 mV | ||
Slew Rate 40V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current ±1 pA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC Q100 | ||
Series MCP649 | ||
Output Current 55mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current. This family is unity gain stable and has a gain bandwidth product of 30 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 2 mA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Rail to rail input/output
AEC Q100 grade 1
Fast start up time of 2.3 μs
Related links
- MCP6V62T-E/MSVAO Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6487T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP662T-E/MSVAO Microchip 60 MHz, 8-Pin 5.5V MSOP
- MCP6482T-E/MSVAO Microchip 4 MHz, 8-Pin 5.5V MSOP
- MCP6V27T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V26T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6472T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
