MCP6477T-E/MSVAO Microchip, Operational Amplifier, 3 MHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

PHP90,797.50

(exc. VAT)

PHP101,692.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP36.319PHP90,797.50

*price indicative

RS Stock No.:
631-195
Mfr. Part No.:
MCP6477T-E/MSVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

3MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Input Bias Current

±1 pA

Vos - Input Offset Voltage

±1.6 mV

Slew Rate

3.2V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC Q100

Series

MCP6476/6R/6U/7/9

Automotive Standard

AEC-Q100, AEC Grade 1

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifiers have low input bias current. This family is unity gain stable and has a gain bandwidth product of 3 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 140 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.

Rail to rail input and output operation

EMIRR at 1.8 GHz is 90 dB typical

Phase Margin of 65°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy