MCP6477T-E/SN Microchip, Operational Amplifier, 3 MHz, 8-Pin 5.5V SOIC
- RS Stock No.:
- 598-384
- Mfr. Part No.:
- MCP6477T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP86,717.40
(exc. VAT)
PHP97,122.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP26.278 | PHP86,717.40 |
*price indicative
- RS Stock No.:
- 598-384
- Mfr. Part No.:
- MCP6477T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 3.2V/μs | |
| Input Bias Current | ±1 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP6477 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 1.6 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 3.2V/μs | ||
Input Bias Current ±1 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP6477 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current and rail to rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 3 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 140 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Offers rail to rail output for enhanced dynamic range
Seamlessly integrates into a wide range of applications
Optimised for low power consumption enhancing battery life
Provides high bandwidth making it suitable for fast signal processing
Related links
- MCP6477T-E/SNVAO Microchip 3 MHz, 8-Pin 5.5V SOIC
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6477-E/SN Microchip 3 MHz, 8-Pin 5.5V SOIC
- MCP6V27-E/SN Microchip 2 MHz, 8-Pin 5.5V SOIC
- Microchip 1.3 MHz, 8-Pin 5.5V SOIC
- MCP6V02-E/SN Microchip 1.3 MHz, 8-Pin 5.5V SOIC
- MCP6021-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
