MCP6477T-E/MS Microchip, Operational Amplifier, 3 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 598-387
- Mfr. Part No.:
- MCP6477T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP58,960.00
(exc. VAT)
PHP66,035.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP23.584 | PHP58,960.00 |
*price indicative
- RS Stock No.:
- 598-387
- Mfr. Part No.:
- MCP6477T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Maximum Supply Voltage | 5.5V | |
| Slew Rate | 3.2V/μs | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Input Bias Current | ±1 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6477 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Maximum Supply Voltage 5.5V | ||
Slew Rate 3.2V/μs | ||
Vos - Input Offset Voltage 1.6 mV | ||
Input Bias Current ±1 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6477 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers have low input bias current and rail to rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 3 MHz. These devices operate with a single-supply voltage as low as 1.8V, while only drawing 140 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.
Extremely low input offset voltage for accurate signal amplification
Wide bandwidth to accommodate various frequency applications
Low total harmonic distortion ensures clear signal reproduction
Robust package design suitable for challenging environments
Compatible with a broad range of power supply voltages for flexibility
Optimised for precision tasks in both commercial and industrial applications
Seamless integration into existing circuitry for hassle free upgrades
Related links
- MCP6477-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- Microchip 5 MHz, 8-Pin 5.5V MSOP
- MCP6V72-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V62T-E/MS Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6V87-E/MS Microchip 5 MHz, 8-Pin 5.5V MSOP
- MCP6V92T-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V87T-E/MS Microchip 5 MHz, 8-Pin 5.5V MSOP
