MCP6V87T-E/MS Microchip, Operational Amplifier, 5 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 598-427
- Mfr. Part No.:
- MCP6V87T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP343,735.00
(exc. VAT)
PHP384,982.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP137.494 | PHP343,735.00 |
*price indicative
- RS Stock No.:
- 598-427
- Mfr. Part No.:
- MCP6V87T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 50 pA | |
| Vos - Input Offset Voltage | 25 μV | |
| Slew Rate | 4V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP6V86 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | +400 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 5MHz | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 50 pA | ||
Vos - Input Offset Voltage 25 μV | ||
Slew Rate 4V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP6V86 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current +400 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed for precision applications, delivering low-noise operation and high bandwidth capabilities. Engineered to seamlessly integrate into sensitive electronic circuits, this op-amp excels in low-voltage environments, ensuring maximum efficiency and reliability. Its versatility makes it suitable for a variety of applications, from automotive to consumer electronics, catering specifically to projects that demand accuracy and stability. With a robust temperature range and impressive power supply specifications, users can depend on the MCP6V87T for consistent performance across varying conditions, making it an ideal choice for engineers and hobbyists alike who seek quality and reliability.
Designed for low-voltage operation, optimising energy consumption
Offers high gain bandwidth for enhanced signal processing
Features low input bias current, providing accurate results
Robust temperature tolerance ensures performance in diverse environments
Small package size allows for efficient use of board space
Related links
- Microchip 5 MHz, 8-Pin 5.5V MSOP
- MCP6V87-E/MS Microchip 5 MHz, 8-Pin 5.5V MSOP
- MCP6V72-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V62T-E/MS Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6V92T-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6D11T-E/MS Microchip 90 MHz, 8-Pin 5.5V MSOP
- Microchip 1 MHz, 8-Pin 5.5V MSOP
