MCP6V72-E/MS Microchip, Operational Amplifier, 2 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 598-710
- Mfr. Part No.:
- MCP6V72-E/MS
- Manufacturer:
- Microchip
Subtotal (1 box of 300 units)*
PHP41,310.00
(exc. VAT)
PHP46,266.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 300 + | PHP137.70 | PHP41,310.00 |
*price indicative
- RS Stock No.:
- 598-710
- Mfr. Part No.:
- MCP6V72-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2V | |
| Input Bias Current | 50 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.0V/μs | |
| Vos - Input Offset Voltage | 8 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP6V72 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | +250 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2V | ||
Input Bias Current 50 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.0V/μs | ||
Vos - Input Offset Voltage 8 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP6V72 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current +250 pA | ||
- COO (Country of Origin):
- TH
The Microchip Instrumentation amplifier designed to deliver high performance in a compact package. Ideal for applications requiring low power consumption, this device excels in voltage sensing and data acquisition tasks, making it invaluable in fields such as industrial control and medical instrumentation. With its low offset voltage and high common-mode rejection ratio, Its ensures accurate signal processing while maintaining high linearity. This makes it exceptionally reliable for demanding signal conditioning applications. The device's robust specifications allow it to thrive in various environments, providing versatility that engineers can trust. Users will appreciate its ease of integration, enabling swift deployment into existing systems with minimal adjustments.
Low power operation enhances battery life in portable applications
High common mode rejection ratio ensures reliable measurements in noisy environments
Compact design simplifies integration into space constrained projects
Excellent linearity maintains signal integrity across a wide range of input conditions
Integrated protection features safeguard against voltage spikes and overloads
Robust temperature stability guarantees consistent performance in varying conditions
Related links
- MCP6V77T-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6472-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- Microchip 5 MHz, 8-Pin 5.5V MSOP
- MCP6V62T-E/MS Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6V87-E/MS Microchip 5 MHz, 8-Pin 5.5V MSOP
- Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MS Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6V92T-E/MS Microchip 10 MHz, 8-Pin 5.5V MSOP
