MCP6V77T-E/MS Microchip, Operational Amplifier, 2 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 598-359
- Mfr. Part No.:
- MCP6V77T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP291,850.00
(exc. VAT)
PHP326,875.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP116.74 | PHP291,850.00 |
*price indicative
- RS Stock No.:
- 598-359
- Mfr. Part No.:
- MCP6V77T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Input Bias Current | 50 pA | |
| Vos - Input Offset Voltage | 25 μV | |
| Slew Rate | 1.0V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP6V77 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Automotive Standard | No | |
| Output Current | 26mA | |
| Input Offset Current | +250 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Input Bias Current 50 pA | ||
Vos - Input Offset Voltage 25 μV | ||
Slew Rate 1.0V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP6V77 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Automotive Standard No | ||
Output Current 26mA | ||
Input Offset Current +250 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 2 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 2.0V with a maximum quiescent current of only 260 uA.
Zero Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of 150 nV/C
No 1/f noise
GBWP of 2 MHz
Enhanced EMI Rejection
Related links
- MCP6V72-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6472-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V26T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V72T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V27T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6472T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- Microchip 1 MHz, 8-Pin 5.5V MSOP
- Microchip 5 MHz, 8-Pin 5.5V MSOP
