MCP6V27T-E/MSVAO Microchip, Operational Amplifier, 2 MHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 724-801
- Mfr. Part No.:
- MCP6V27T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP622,617.50
(exc. VAT)
PHP697,332.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP249.047 | PHP622,617.50 |
*price indicative
- RS Stock No.:
- 724-801
- Mfr. Part No.:
- MCP6V27T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 2 μV | |
| Slew Rate | 1V/μs | |
| Input Bias Current | 7 pA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Series | MCP6V27 | |
| Output Current | 22mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±70 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 2 μV | ||
Slew Rate 1V/μs | ||
Input Bias Current 7 pA | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Series MCP6V27 | ||
Output Current 22mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±70 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low offset operational amplifier is designed for precision analogue applications requiring minimal input offset and drift. it provides input offset voltage correction, a wide typical gain bandwidth of 2 MHz, and strong switching noise rejection. rail-to-rail input and output operation with unity gain stability ensures reliable performance across a broad temperature range.
Provides Input offset voltage correction for low offset and drift
Delivers Wide gain bandwidth product of 2 MHz
Ensures Unity gain stable operation
Rejects Switching noise for improved signal integrity
Operates Over extended temperature range from -40°C to +125°C
Related links
- MCP6V26T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V72T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6472T-E/MSVAO Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP662T-E/MSVAO Microchip 60 MHz, 8-Pin 5.5V MSOP
- MCP6487T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V62T-E/MSVAO Microchip 1 MHz, 8-Pin 5.5V MSOP
- MCP6477T-E/MSVAO Microchip 3 MHz, 8-Pin 5.5V MSOP
- MCP6497T-E/MSVAO Microchip 1 MHz, 8-Pin 5.5V MSOP
