MCP6V92T-E/MS Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

PHP515,602.50

(exc. VAT)

PHP577,475.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP206.241PHP515,602.50

*price indicative

RS Stock No.:
599-113
Mfr. Part No.:
MCP6V92T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

2.4V

Maximum Supply Voltage

5.5V

Input Bias Current

50 pA

Slew Rate

9.5V/μs

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

9 μV

Maximum Operating Temperature

125°C

Height

800μm

Series

MCP6V92

Standards/Approvals

RoHS Certificate of Compliance

Automotive Standard

No

Output Current

30mA

Input Offset Current

+400 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed to deliver outstanding performance within a compact footprint. Leveraging advanced CMOS technology, it provides exceptional low power consumption, making it ideal for battery-operated devices. The op-amp offers a high input impedance and low output impedance, ensuring signal integrity and efficiency in various applications. With a wide operating voltage range, it can seamlessly integrate into systems demanding versatility and reliability. This operational amplifier excels in precision signal processing tasks, supporting a diverse array of needs from consumer electronics to industrial applications. Enhanced by its low noise characteristics, it ensures signal clarity, making it an excellent choice for audio or sensitive measurement systems.

Zero drift architecture

Enhanced EMI rejection

Wide operating voltage range allows for versatile use in various systems

Low noise characteristics ensure clarity in signal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy