MCP6V62T-E/MS Microchip, Operational Amplifier, 1 MHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

PHP385,892.50

(exc. VAT)

PHP432,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP154.357PHP385,892.50

*price indicative

RS Stock No.:
598-330
Mfr. Part No.:
MCP6V62T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Input Bias Current

50 pA

Slew Rate

0.45V/μs

Vos - Input Offset Voltage

8 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.25mm

Height

1.1mm

Series

MCP6V61

Width

2.4mm

Standards/Approvals

RoHS Certificate of Compliance

Automotive Standard

No

Output Current

30mA

Input Offset Current

+200 pA

COO (Country of Origin):
TH
The Microchip Precision Operational Amplifier is designed to deliver reliable performance in low-voltage environments. With its unique architecture, this device ensures minimal power consumption while maintaining high output accuracy, making it an ideal choice for battery-operated applications. The operational amplifier excels in various signal conditioning tasks, offering versatility for both consumer and industrial designs. Crafted to meet strict specifications, this amplifier supports high-speed processing of analog signals, making it a valuable addition to any engineering toolkit.

Designed for low voltage operations enhancing energy efficiency

Offers high accuracy for precise signal processing

Features a wide bandwidth which ensuring fast response times

Supports a single supply operation for increased simplicity in design

Integrates seamlessly into a variety of applications from consumer electronics to industrial equipment

Built with robust thermal stability maintaining performance across a range of temperatures

Provides excellent rail to rail output maximising the dynamic range

Meets stringent design criteria which ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy