MCP6V67T-E/MS Microchip, Operational Amplifier, 1 MHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

PHP291,850.00

(exc. VAT)

PHP326,875.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP116.74PHP291,850.00

*price indicative

RS Stock No.:
598-357
Mfr. Part No.:
MCP6V67T-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

25 μV

Slew Rate

0.45V/μs

Input Bias Current

50 pA

Maximum Operating Temperature

125°C

Series

MCP6V67

Height

1.45mm

Standards/Approvals

RoHS Certificate of Compliance

Automotive Standard

No

Output Current

30mA

Input Offset Current

+200 pA

COO (Country of Origin):
TH
The Microchip Op amp operates with a unique architecture that ensures high performance in various applications, from sensor interfacing to signal conditioning. Tailored for low voltage use, this device boasts a wide range of operating conditions, allowing for optimal performance in battery-powered devices. Its low offset voltage and high slew rate position it as an ideal choice for engineers seeking reliability and accuracy in their designs. Conforming to industry standards, this op-amp offers excellent noise performance, making it a dependable component for both consumer electronics and professional applications. Experience flexibility and high fidelity in your electronic projects with this exceptional op-amp.

Designed for low voltage applications enhancing battery life

Offers excellent noise performance for clearer signals

Features low offset voltage which ensuring accuracy in measurements

High slew rate allows for rapid response in dynamic applications

Industry standard package for easy integration into existing designs

Ideal for use in both consumer and professional electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy