MCP6V52T-E/SNVAO Microchip, Operational Amplifier, 2 MHz, 8-Pin 45V SOIC
- RS Stock No.:
- 724-806
- Mfr. Part No.:
- MCP6V52T-E/SNVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP681,572.10
(exc. VAT)
PHP763,359.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP206.537 | PHP681,572.10 |
*price indicative
- RS Stock No.:
- 724-806
- Mfr. Part No.:
- MCP6V52T-E/SNVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | 4.5V | |
| Input Bias Current | 60 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.2V/μs | |
| Vos - Input Offset Voltage | ±2.4 μV | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | MCP6V52 | |
| Height | 1.75mm | |
| Output Current | 46mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±0.28 nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage 4.5V | ||
Input Bias Current 60 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.2V/μs | ||
Vos - Input Offset Voltage ±2.4 μV | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series MCP6V52 | ||
Height 1.75mm | ||
Output Current 46mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±0.28 nA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed to operate at a maximum supply voltage of 45V. It excels in applications requiring precision, featuring automotive qualification, ensuring reliability in automotive environments. With a primary focus on zero-drift technology, this amplifier provides outstanding accuracy for signal amplification, making it Ideal for sensitive analogue applications. Its Compact SOIC package facilitates easy integration into various electronic designs, while maintaining robust performance across a wide temperature range, operating from -40°C to 125°C. This makes it an excellent choice for engineers looking to enhance the functionality of their devices with a reliable and efficient solution.
Operates within a maximum supply voltage of 45V for versatile applications
Features zero-drift technology for superior precision and accuracy in signal amplification
Automotive qualified to meet strict standards for reliability in automotive applications
Designed with a Compact SOIC package for easy integration into electronic designs
Capable of operating in extreme temperatures, ranging from -40°C to 125°C
Features a pin count of 14, making it suitable for various circuit designs
Related links
- MCP6V52T-E/SN Microchip 2 MHz, 8-Pin 45V SOIC
- MCP6V52T-E/MS Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V52T-E/MSVAO Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V52-E/SN Microchip 2 MHz, 8-Pin 45V SOIC
- MCP6272T-E/SNVAO Microchip 2 MHz, 8-Pin 6V SOIC
- MCP6V54T-E/SLVAO Microchip 2 MHz, 14-Pin 45V SOIC
- MCP6V54T-E/SL Microchip 2 MHz, 14-Pin 45V SOIC
- MCP6V54-E/SL Microchip 2 MHz, 14-Pin 45V SOIC
