MCP6V54T-E/SLVAO Microchip, Operational Amplifier, 2 MHz, 14-Pin 45V SOIC

Subtotal (1 reel of 2600 units)*

PHP946,933.00

(exc. VAT)

PHP1,060,566.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2600 +PHP364.205PHP946,933.00

*price indicative

RS Stock No.:
724-808
Mfr. Part No.:
MCP6V54T-E/SLVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

2MHz

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

45V

Slew Rate

1.2V/μs

Vos - Input Offset Voltage

±2.4 μV

Input Bias Current

60 pA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

MCP6V54

Width

6mm

Length

8.65mm

Height

1.75mm

Output Current

46mA

Automotive Standard

AEC-Q100

Input Offset Current

±0.28 nA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed to operate at a maximum supply voltage of 45V. It excels in applications requiring precision, featuring automotive qualification, ensuring reliability in automotive environments. With a primary focus on zero-drift technology, this amplifier provides outstanding accuracy for signal amplification, making it Ideal for sensitive analogue applications. Its Compact SOIC package facilitates easy integration into various electronic designs, while maintaining robust performance across a wide temperature range, operating from -40°C to 125°C. This makes it an excellent choice for engineers looking to enhance the functionality of their devices with a reliable and efficient solution.

Operates within a maximum supply voltage of 45V for versatile applications

Features zero-drift technology for superior precision and accuracy in signal amplification

Automotive qualified to meet strict standards for reliability in automotive applications

Designed with a Compact SOIC package for easy integration into electronic designs

Capable of operating in extreme temperatures, ranging from -40°C to 125°C

Features a pin count of 14, making it suitable for various circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy