MCP6274-E/SL Microchip, Operational Amplifier, 2 MHz, 14-Pin 6V SOIC

Subtotal (1 box of 342 units)*

PHP34,678.80

(exc. VAT)

PHP38,840.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
342 +PHP101.40PHP34,678.80

*price indicative

RS Stock No.:
598-713
Mfr. Part No.:
MCP6274-E/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

2MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Input Bias Current

±1.0 pA

Vos - Input Offset Voltage

3 mV

Slew Rate

0.9V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.45mm

Series

MCP6274

Standards/Approvals

RoHS Certificate of Compliance

Output Current

30mA

Automotive Standard

No

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier offers outstanding precision and low power consumption, making it an excellent choice for a variety of applications. Its unique design ensures minimal offset voltage and improved linearity, setting it apart as a reliable component in your circuit. The amplifier is designed for ease of use, featuring single-supply operation while maintaining a wide input common-mode range. This ensures that it can handle a diverse range of sensor input voltages, making it versatile for both industrial and consumer electronics. With a fast slew rate and bandwidth, this operational amplifier delivers quick response times required for dynamic applications.

Offers minimal offset voltage for enhanced precision

Designed for single supply operation for versatile applications

Fast slew rate ensures quick response time

Wide input common mode range accommodates various sensors

Low power consumption promotes energy efficiency

Improved linearity enhances signal processing accuracy

Compact design fits easily into space constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy