MCP6V52T-E/MS Microchip, Operational Amplifier, 2 MHz, 8-Pin 45V MSOP
- RS Stock No.:
- 598-286
- Mfr. Part No.:
- MCP6V52T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP414,917.50
(exc. VAT)
PHP464,707.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP165.967 | PHP414,917.50 |
*price indicative
- RS Stock No.:
- 598-286
- Mfr. Part No.:
- MCP6V52T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | 4.5V | |
| Slew Rate | 1.2V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 15 μV | |
| Input Bias Current | 250 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6V52 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Height | 1.45mm | |
| Output Current | 50mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | +1 nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage 4.5V | ||
Slew Rate 1.2V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 15 μV | ||
Input Bias Current 250 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6V52 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Height 1.45mm | ||
Output Current 50mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current +1 nA | ||
- COO (Country of Origin):
- TH
The Microchip Precision instrumentation amplifier designed to deliver high performance in a compact package. Its unique architecture allows for excellent low-noise operation while maintaining a low total harmonic distortion. This amplified efficiency is ideal for sensitive applications requiring utmost accuracy. It features a versatile supply voltage range, making it adaptable for various operational conditions, ensuring optimal functionality whether in battery-powered devices or standard electronic circuits. Perfect for applications in medical devices, industrial sensors, and portable instrumentation, this amplifier guarantees precision and reliability, empowering engineers to develop innovative solutions with confidence.
Offers low noise performance ideal for sensitive measurements
Designed for high precision in varied applications
Provides integrative capability for seamless system optimisation
Enables broad supply voltage for versatile application use
Ensures low distortion promoting signal integrity
Compact design allows for easy integration into space constrained environments
Related links
- MCP6V52T-E/MSVAO Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V51T-E/MS Microchip 2 MHz, 8-Pin 45V MSOP
- Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V52-E/MS Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V52T-E/SNVAO Microchip 2 MHz, 8-Pin 45V SOIC
- MCP6V52T-E/SN Microchip 2 MHz, 8-Pin 45V SOIC
- MCP6V72-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V77T-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
