MCP6V51T-E/MS Microchip, Operational Amplifier, 2 MHz, 8-Pin 45V MSOP
- RS Stock No.:
- 598-346
- Mfr. Part No.:
- MCP6V51T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
PHP253,527.50
(exc. VAT)
PHP283,950.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP101.411 | PHP253,527.50 |
*price indicative
- RS Stock No.:
- 598-346
- Mfr. Part No.:
- MCP6V51T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Maximum Supply Voltage | 45V | |
| Minimum Supply Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.2V/μs | |
| Input Bias Current | 250 pA | |
| Vos - Input Offset Voltage | 15 μV | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Series | MCP6V51 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Output Current | 50mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | +1 nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Maximum Supply Voltage 45V | ||
Minimum Supply Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.2V/μs | ||
Input Bias Current 250 pA | ||
Vos - Input Offset Voltage 15 μV | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Series MCP6V51 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Output Current 50mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current +1 nA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier is designed for precision signal processing in a variety of applications. Its low offset voltage and low noise characteristics make it an ideal choice for both high-speed and low-power operations. The device is optimised for use in battery-powered equipment, enabling extended usage without compromising on performance. With a wide supply voltage range, it offers versatility across various applications from automotive to consumer electronics. Users will appreciate its compact packaging, making it suitable for space-constrained environments.
Optimised for low power consumption making it ideal for battery operated devices
Offers exceptional low offset voltage for precise signal integrity
Wide bandwidth suitable for high speed applications
Compact packaging for flexibility in design and assembly
Highly stable performance across varying temperatures
Compatible with a broad range of supply voltages to enhance application flexibility
Designed to minimise noise which ensuring clarity in signal processing
Built for reliability providing consistent performance in demanding environments
Related links
- MCP6V52T-E/MS Microchip 2 MHz, 8-Pin 45V MSOP
- Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V52-E/MS Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V52T-E/MSVAO Microchip 2 MHz, 8-Pin 45V MSOP
- MCP6V51T-E/OT Microchip 2 MHz, 5-Pin 45V SOT-23
- MCP6V72-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6V77T-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
- MCP6472-E/MS Microchip 2 MHz, 8-Pin 5.5V MSOP
