MCP6071-E/SN Microchip, Operational Amplifier, 1.2 MHz, 8-Pin 6V SOIC
- RS Stock No.:
- 598-613
- Mfr. Part No.:
- MCP6071-E/SN
- Manufacturer:
- Microchip
Subtotal (1 box of 600 units)*
PHP33,180.00
(exc. VAT)
PHP37,164.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 600 + | PHP55.30 | PHP33,180.00 |
*price indicative
- RS Stock No.:
- 598-613
- Mfr. Part No.:
- MCP6071-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Input Bias Current | 100 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.5V/μs | |
| Vos - Input Offset Voltage | 150 μV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | MCP6071 | |
| Automotive Standard | No | |
| Output Current | 30mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Input Bias Current 100 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.5V/μs | ||
Vos - Input Offset Voltage 150 μV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Series MCP6071 | ||
Automotive Standard No | ||
Output Current 30mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier seamlessly combines low power consumption with impressive performance, making it an ideal choice for battery-operated devices and portable applications. Designed to deliver exceptional accuracy and reliability, this product ensures high precision in signal amplification while maintaining a compact footprint. Its unique architecture allows for a wide range of applications, from industrial control to consumer electronics, where both performance and efficiency are paramount. With an innovative design specifically tailored to enhance functionality without compromising on standards, this operational amplifier provides engineers and designers with the tools necessary to realise their project visions effectively.
Optimised for low voltage operation enhancing efficiency in applications
Provides rail to rail output facilitating maximum signal swing
Features low noise performance which ensuring cleaner signal processing
Includes fast output response to support high speed applications
Exhibits excellent power supply rejection ratio contributing to stable performance
Related links
- Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SN Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6072-E/SN Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6072T-E/SNVAO Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6074T-E/SL Microchip 1.2 MHz, 8-Pin 6V SOIC
- MCP6H01T-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- MCP6H02-E/SN Microchip 1.2 MHz, 8-Pin 16V SOIC
- Microchip 1.2 MHz, 8-Pin 16V SOIC
