Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Battery
- RS Stock No.:
- 870-825
- Mfr. Part No.:
- 0.602.494.015
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP53,669.07
(exc. VAT)
PHP60,109.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,669.07 |
*price indicative
- RS Stock No.:
- 870-825
- Mfr. Part No.:
- 0.602.494.015
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Cap | |
| For Use With | EXACT ION Battery | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Cap | ||
For Use With EXACT ION Battery | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Protector pack offers Durable protection for tools and workpieces, specifically designed for industrial applications. This five-pack ensures reliable safeguarding while maintaining high performance standards in demanding environments.
Paint transparent coating for protective durability
Compatible with EXACT ION and ANGLE EXACT ION premium battery packs, including 5.0 Ah variants
Features extensive technical data to support informed usage
Developed with robust craftsmanship for industrial applications
Related links
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Battery
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Batteries
- Bosch 1-Piece Multi-Tool Accessory Cap for use with ANGLE EXACT ION Angle Wrenches
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Centre Grip Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Battery
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
