Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Batteries
- RS Stock No.:
- 870-711
- Mfr. Part No.:
- 0.602.494.038
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP53,669.07
(exc. VAT)
PHP60,109.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,669.07 |
*price indicative
- RS Stock No.:
- 870-711
- Mfr. Part No.:
- 0.602.494.038
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Cap | |
| For Use With | EXACT ION Batteries | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Cap | ||
For Use With EXACT ION Batteries | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch Industrial Protector transparent surface cover shields your Cordless assembly tools from harsh workshop environments. This premium Shell prevents scratches, scuffs and chemical damage without blocking tool visibility
Paint transparent for versatile applications
Compatible with EXACT ION and ANGLE EXACT ION ProCORE18V 4.0Ah batteries
Features high-quality technical specifications for enhanced durability
Designed for trade professionals requiring dependable power tools
Related links
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Battery
- Bosch 1-Piece Multi-Tool Accessory Cap for use with ANGLE EXACT ION Angle Wrenches
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Centre Grip Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Accessory
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
