Bosch 1-Piece Multi-Tool Accessory Cap for use with ANGLE EXACT ION Angle Wrenches
- RS Stock No.:
- 870-820
- Mfr. Part No.:
- 0.602.494.010
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP53,669.07
(exc. VAT)
PHP60,109.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,669.07 |
*price indicative
- RS Stock No.:
- 870-820
- Mfr. Part No.:
- 0.602.494.010
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cap | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | ANGLE EXACT ION Angle Wrenches | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cap | ||
Sub Type Multi-Tool Accessory | ||
For Use With ANGLE EXACT ION Angle Wrenches | ||
Number of Pieces 1 | ||
- COO (Country of Origin):
- DE
The Bosch protective pack designed specifically for angle wrenches, ensuring durability and optimal performance in demanding applications. Its primary function is to enhance user effectiveness in trade and industry tasks.
Designed specifically for trade and industrial applications
Includes a ten-pack of angle wrenches for versatile use
Offers a transparent paint finish for enhanced visibility and aesthetics
Built to meet high industry standards for durability and performance
Related links
- Bosch 1-Piece Multi-Tool Accessory Cap for use with ANGLE EXACT ION Angle Wrenches
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Battery
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Batteries
- Bosch 1-Piece Multi-Tool Accessory Cap for use with EXACT ION Centre Grip Screwdriver
- Bosch 1-Piece Multi-Tool Accessory Accessory for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Locking Nut for use with Angle Grinders
- Bosch 1-Piece Multi-Tool Accessory Guard for use with Angle Grinder
- Bosch 1-Piece Multi-Tool Accessory Nut for use with Angle Grinder
