B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 682-886
- Mfr. Part No.:
- 8BCM0005.1523A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP74,695.10
(exc. VAT)
PHP83,658.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,695.10 |
*price indicative
- RS Stock No.:
- 682-886
- Mfr. Part No.:
- 8BCM0005.1523A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable designed to deliver high performance and reliability in various applications, particularly within cable drag chains. It featuring a robust 8-pin female speedtec connector, this cable accommodates multiple motor connections and is optimised for use with ACOPOSmulti drive systems and B&R servo motors. With its integrated shield plate, this motor cable ensures exceptional signal integrity while eliminating the need for additional shielding measures. This cable features a Durable TPU outer jacket and is certified for use under strict UL and CSA standards, thus guaranteeing long-term performance in demanding environments.
Integrated shield plate provides superior signal integrity and simplifies installation
Durable TPU outer jacket ensures long-term resilience against wear and environmental factors
Suitable for use in cable drag chains which enhancing operational flexibility
Rating for a maximum operating voltage of 1000 VAC ensures compatibility with high-performance systems
Manufactured under stringent UL and CSA certifications for peace of mind in safety and quality
Optical coverage <gt/>85% from tinned copper braiding and foil shield enhances shielding effectiveness
With a cable stranding design featuring filler elements for improved flexibility during movement
Tested for more than 5 million Flex cycles which ensuring reliability in dynamic applications
Related links
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
