B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-920
- Mfr. Part No.:
- 8BCH0001.1312A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP20,390.12
(exc. VAT)
PHP22,836.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,390.12 |
*price indicative
- RS Stock No.:
- 681-920
- Mfr. Part No.:
- 8BCH0001.1312A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCH0001 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCH0001 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable designed to seamlessly integrate motor and encoder wires into one highly efficient cable solution, Ideal for use with ACOPOSmulti drive systems and B&R servo motors. This innovative design streamlines installation in cable drag chains, maximising performance with features like a unique speedtec connector and an integrated shield plate, ensuring robust and secure connections. Its thoughtful construction and high-quality materials position it as an essential component for modern industrial applications requiring reliable and Durable wiring solutions.
Can be used in cable drag chains for enhanced flexibility
Integrates motor and encoder wires in a single cable to simplify installations
Features an innovative speedtec connector for secure and efficient connections
Includes an integrated shield plate to prevent interference and enhance signal integrity
Constructed from Durable materials which ensuring longevity under various operating conditions
Rated for a temperature range of -20°C to +90°C for versatile application in diverse environments
Meets stringent certification standards for safety and reliability, including CE, UKCA, and UL
Designed for a maximum acceleration of 50 m/s², suitable for high-speed applications
Offers extensive Flex cycles up to 3,000,000 for repeated movement without degradation
Comes with a 13-pin female connector and additional DSUB connector for expanded functionality
Related links
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains
