B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-931
- Mfr. Part No.:
- 8BCM0001.1111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP20,390.12
(exc. VAT)
PHP22,836.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP20,390.12 |
*price indicative
- RS Stock No.:
- 681-931
- Mfr. Part No.:
- 8BCM0001.1111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0001 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0001 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. Constructed to ensure optimal performance in cable drag chains, this high-quality cable features an innovative speedtec connector for secure connections. The cable integrates a shield plate, eliminating the need for additional shielding measures when connected to ACOPOSmulti inverter modules, while maintaining outstanding reliability and durability in various ambient conditions.
Designed for use with ACOPOSmulti drive systems and B&R servo motors
Innovative speedtec connector enhances connection security
Integrated shield plate simplifies installation by negating extra shielding requirements
Temperature range from -20°C to +90°C ensures versatility in different environments
Superior oil resistance according to industry standards for added durability
High Flex cycles of over 5 million contribute to longevity in dynamic applications
Compact diameter of 12.2 mm minimizes space requirements in installation
Robust IP66/67 protection rating provides excellent resistance against dust and moisture
Related links
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0001 Series Extension Cable for Use with 8BCM Motor Cables
