B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 682-644
- Mfr. Part No.:
- 8BCM0020.1523A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP194,380.82
(exc. VAT)
PHP217,706.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,380.82 |
*price indicative
- RS Stock No.:
- 682-644
- Mfr. Part No.:
- 8BCM0020.1523A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0020 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0020 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is an expertly designed solution tailored for seamless integration with ACOPOSmulti drive systems and B&R servo motors. Crafted for flexibility in various environments, this cable boasts an array of features, including an integrated shield plate that negates the need for additional shielding measures when properly installed. Perfect for use in cable drag chains, it ensures durability and reliability even under challenging conditions, making it an Ideal choice for modern industrial applications. With an impressive length of 20 metres and a robust construction, this motor cable engineered to withstand the rigours of dynamic usage while maintaining exceptional performance.
Integrated shield plate eliminates the need for extra shielding when properly installed
Optimised for use with B&R servo motors and ACOPOSmulti drive systems for reliable operation
Constructed with high-quality materials to withstand movement and strain in cable drag chains
Certified with UL and CSA approvals which ensuring compliance with strict safety and performance standards
Durable TPU outer jacket offers excellent resistance against environmental factors
Features up to 5,000,000 Flex cycles which ensuring longevity in demanding applications
Configured with a range of wire gauges, providing a versatile solution for varied power and signal needs
8-pin female speedtec connector facilitates secure and efficient connectivity
Related links
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
