B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-650
- Mfr. Part No.:
- 8BCM0020.3034C-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP45,845.72
(exc. VAT)
PHP51,347.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,845.72 |
*price indicative
- RS Stock No.:
- 682-650
- Mfr. Part No.:
- 8BCM0020.3034C-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCM0020 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8BCM0020 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CZ
The B&R Motor cable designed for flexibility and secure connections in demanding environments. Equipped with an innovative connector system, this motor cable ensures a fast and reliable connectivity solution, making it Ideal for a variety of industrial applications. It is constructed with robust materials to withstand harsh conditions, featuring oil and flame resistance. With a total length of 20 meters, it combines multiple wires for power and signal transmission, featuring an 8-pin female series 915 power connector for enhanced durability and performance. This product is the perfect solution for those seeking a reliable and versatile motor cable that meets stringent certification standards.
Oil resistance as per TM5 standards guarantees durability in harsh conditions
Flame resistance according to IEC and UL standards which ensuring safety in use
Certified with UL and cULus reflecting high-quality manufacturing standards
Outer jacket MADE of PVC for enhanced protection against environmental factors
IP66/67 degree of protection when connected which ensuring reliable performance even in wet conditions
Temperature tolerance from -20°C to +90°C offers versatility for various applications
Related links
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
