B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-354
- Mfr. Part No.:
- 8BCR0020.3121A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP21,597.48
(exc. VAT)
PHP24,189.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,597.48 |
*price indicative
- RS Stock No.:
- 682-354
- Mfr. Part No.:
- 8BCR0020.3121A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0020 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0020 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R resolver cable is essential for seamless connections in demanding environments. Tailored for reliability, it boasts a length of 20 metres and employs a unique 12-pin female connector alongside a 9-pin male DSUB servo connector for efficient data transmission. With a robust construction designed to withstand extreme conditions, this cable ensures optimal signal integrity and minimal interference. Its Durable materials and thoughtful design make it an Ideal choice for applications requiring precision and resilience, providing innovative solutions in an industry that demands high performance.
Extremely flexible design for enhanced adaptability in various installations
Oil resistance compliant with DIN VDE standards ensures longevity in harsh environments
Exceptional electrical properties with a test voltage rating of 1.5 kV for added safety
Lightweight at only 1.1 kg, facilitating easy handling and installation
Protected against moisture with a degree of protection rated at IP66/67 when connected
Innovative cable construction features tinned copper stranded wire for superior conductivity
Related links
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0001 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
