B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor

This image is representative of the product range

Subtotal (1 unit)*

PHP20,456.48

(exc. VAT)

PHP22,911.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,456.48

*price indicative

RS Stock No.:
682-531
Mfr. Part No.:
8BCM0005.3034C-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Motor

Series

8BCM0005

Standards/Approvals

EAC

COO (Country of Origin):
CZ
The B&R 5-meter motor cable includes 4 conductors of 0.75 mm² and 2 pairs of 0.34 mm² conductors, equipped with an 8-pin female series 915 power connector. It offers reliable power transmission for various motor applications.

Oil resistance

CE and UKCA approved

IP66 and IP67 degree of protection per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy