B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 682-533
- Mfr. Part No.:
- 8BCM0005.3312A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP32,096.88
(exc. VAT)
PHP35,948.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,096.88 |
*price indicative
- RS Stock No.:
- 682-533
- Mfr. Part No.:
- 8BCM0005.3312A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0005 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0005 | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable is specifically designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors featuring a motor connector size 1. This innovative solution incorporates a speedtec connector system that ensures secure and reliable connections, complemented by an integrated shield plate which, when properly installed, negates the necessity for additional shielding. The motor cable offers exceptional flexibility, supporting a cable construction that includes multiple cross-sections, making it versatile for various applications. Its robust design ensures durability and reliability, suitable for industrial environments while ensuring compliance with essential certifications.
Extremely flexible cable construction enhances installation ease
8-pin female speedtec motor connector ensures secure connections
Integrated shield plate reduces need for external shielding measures
Certifications including CE, UKCA, and UL guarantee product quality
Oil and flame resistance support durability in harsh conditions
IP66/67 degree of protection when connected provides reliability in diverse environments
High insulation resistance ensures electrical safety
Multiple cable stranding options improve wire efficiency
Lightweight design (2 kg) facilitates easier handling and installation
Robust technical specifications support both static and dynamic applications
Related links
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
