B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 686-844
- Mfr. Part No.:
- 8BCM0010.1625B-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP124,554.98
(exc. VAT)
PHP139,501.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,554.98 |
*price indicative
- RS Stock No.:
- 686-844
- Mfr. Part No.:
- 8BCM0010.1625B-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0010 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0010 | ||
- COO (Country of Origin):
- CZ
The B&R motor cable engineered for optimal performance in demanding environments, particularly designed to integrate seamlessly with the ACOPOSmulti drive systems and B&R servo motors. This high-quality cable features pre-assembled power line connections equipped with M8 ring Terminal ends, ensuring reliable and efficient energy transfer. Its robust construction includes a special integrated shield plate that negates the need for additional shielding measures when correctly installed with the ACOPOSmulti inverter module, promising both durability and ease of installation. With superior resistance to hydrolysis, oil, and flame propagation, it meets stringent certification standards, making it the Ideal choice for automation in industrial applications.
Pre-assembled power line connections with M8 ring Terminal ends simplify installation
Integrated shield plate enhances performance by eliminating the need for further shielding measures
Constructed from halogen-free materials which ensuring compliance with safety standards
Robust hydrolysis resistance guarantees long-lasting reliability in various environments
Certified to UL and CSA standards, providing assurance of safety and performance
High flexibility with a design that accommodates drag chains, promoting adaptability
Equipped with a Durable PUR outer jacket for enhanced mechanical strength
Temperature tolerance ranges from -30°C to +90°C, suitable for a variety of operational conditions
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0015 Series Cable for Use with ACOPOSmulti Drive Systems
