B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 682-532
- Mfr. Part No.:
- 8BCM0005.3111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-532
- Mfr. Part No.:
- 8BCM0005.3111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0005 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0005 | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable engineered for flexibility and performance, specifically designed to harmonise with ACOPOSmulti drive systems and B&R servo motors. This high-quality cable features an innovative speedtec connector system, ensuring secure connections while simplifying installation. Its built-in shield plate negates the need for additional shielding when properly installed, enhancing signal integrity and operational reliability in various applications. The 5-metre cable length accommodates a variety of configurations, making it an Ideal solution for demanding environments.
Extremely flexible design to facilitate ease of installation
Integrated shield plate which ensuring no extra shielding measures are needed
Adapts seamlessly with ACOPOSmulti drive systems and B&R servo motors
8-pin female speedtec motor connector for reliable connectivity
Durable construction featuring oil resistance and flame resistance certifications
Optimised for high-performance applications with a temperature range from -20°C to +90°C
IP66/67 degree of protection when connected, providing excellent resistance to moisture and dust
Lightweight at 1.2 kg, making handling more efficient
Excellent electrical properties with low conductor resistance for improved efficiency
Related links
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Extension Cable 8BCM0005 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
