B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- RS Stock No.:
- 682-647
- Mfr. Part No.:
- 8BCM0020.1525B-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP194,380.82
(exc. VAT)
PHP217,706.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP194,380.82 |
*price indicative
- RS Stock No.:
- 682-647
- Mfr. Part No.:
- 8BCM0020.1525B-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | ACOPOSmulti Drive Systems | |
| Series | 8BCM0020 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With ACOPOSmulti Drive Systems | ||
Series 8BCM0020 | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmulti motor cable designed for efficient power connections in demanding environments. Engineered specifically for compatibility with ACOPOSmulti drive systems and B&R servo motors, this cable features pre-assembled power line connections and robust M8 ring Terminal ends. It excels in application scenarios involving cable drag chains, ensuring reliable and secure connections within motion control systems. Additionally, its integrated shield plate guarantees optimal performance by negating the need for extra shielding measures when installed correctly. The combination of Advanced materials and innovative design renders this motor cable a VITAL component for high-performance industrial automation.
Pre-assembled power line connections facilitate straightforward installation
Designed for cable drag chains which ensuring flexibility and durability during movement
Features an integrated shield plate that simplifies shielding requirements
Constructed with tinned copper stranded wires for enhanced conductivity
Offers a temperature range suitable for both moving and static applications
Equipped with 8-pin female speedtec motor connector for secure connections
Durable TPU outer jacket withstands harsh industrial environments
Complies with multiple certifications which ensuring reliability and safety in use
Related links
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0020 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Cable 8BCE0005 Series Cable for Use with ACOPOSmulti Drive Systems
- B&R Cable 8BCE0020 Series Cable for Use with ACOPOSmulti Drive Systems
