B&R Motor Cable 8BCM0020 Series Motor Cable for Use with ACOPOSmulti Drive Systems

This image is representative of the product range

Subtotal (1 unit)*

PHP45,712.35

(exc. VAT)

PHP51,197.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,712.35

*price indicative

RS Stock No.:
682-649
Mfr. Part No.:
8BCM0020.3011A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

ACOPOSmulti Drive Systems

Series

8BCM0020

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable engineered specifically for seamless integration with ACOPOSmulti drive systems and compatible B&R servo motors. This innovative product boasts a flexible design, ideally suited for dynamic applications requiring reliable and robust connections. Incorporating the Advanced speedtec connector system, this motor cable ensures secure connections, enhanced durability, and a streamlined installation process. The integrated shield plate eliminates the need for additional shielding measures when properly installed, making it a reliable choice for industrial environments.

Extremely flexible design for diverse application needs

Designed specifically for ACOPOSmulti drive systems and B&R servo motors

Incorporates an innovative speedtec connector system for secure connections

Integrated shield plate simplifies installation by eliminating extra shielding

Durability meets oil resistance standards and is flame resistant per IEC and UL certifications

Insulation resistance exceeds 100 MΩ*km which ensuring superior performance

Optimal temperature range from -20°C to +90°C for static applications

Compact design with a 10.6 mm diameter makes it suitable for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy