B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP128,177.80

(exc. VAT)

PHP143,559.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP128,177.80

*price indicative

RS Stock No.:
682-642
Mfr. Part No.:
8BCM0020.1322A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCM0020

Standards/Approvals

UL

COO (Country of Origin):
CZ
The B&R ACOPOSmulti motor cable designed for superior connectivity in dynamic environments. Featuring a robust 8-pin female speedtec motor connector, this cable is expertly constructed to support ACOPOSmulti drive systems and B&R servo motors with a connector size of 1.5. Its innovative design integrates a shield plate that ensures reliable performance without the necessity for additional shielding, making it Ideal for use in cable drag chains. With an array of features such as exceptional durability and compatibility with industry standards, this motor cable is a valuable asset for efficient power transfer in demanding applications.

Constructed with a cable cross-section of 4 x 4 mm² and additional signal lines for enhanced functionality

Durability certifications include oil resistance per HD 22.10 and DIN EN 60811-404

Electrical properties include a maximum operating voltage of 1000 VAC and a test voltage of 4 kV for wire-wire and wire-shield

Rated for a current-carrying capacity of up to 30 A under various installation conditions

Designed to withstand extreme ambient temperatures ranging from -20°C to +90°C

Features individually shielded signal lines for superior signal integrity and protection against interference

Achieves a high degree of protection with IP66/67 rating when connected, safeguarding against dust and water ingress

Capable of enduring more than 5 million Flex cycles which ensuring longevity in dynamic applications

Lightweight design at 5.5 kg and a Compact diameter of 15.4 mm, facilitating ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy