B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP148,748.69

(exc. VAT)

PHP166,598.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP148,748.69

*price indicative

RS Stock No.:
681-927
Mfr. Part No.:
8BCH0020.5221A-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

8BCH0020

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R 2.5 mm² food-grade hybrid motor cable designed for efficient connection in complex motor applications. This robust cable combines multiple wire types, catering to power, supply, and signal lines within a singular form factor. Crafted from food-grade materials, it ensures compliance with stringent safety standards, making it Ideal for environments where hygiene is paramount. With a length of 20 m and a Durable FEP outer jacket, this cable not only guarantees flexibility and longevity but also performs reliably within temperature ranges from -20°C to +150°C. The superior tinned copper stranding enhances conductivity while the meticulously designed connectors provide secure interfacing, ensuring seamless operation.

Food-grade certified materials ensure safe usage in sensitive environments

Multi-conductor design incorporates various wire sizes for versatile functionality

High-quality FEP outer jacket provides excellent durability and resistance to oil

Temperature tolerance from -20°C to +150°C accommodates diverse operational conditions

Tinned copper stranded wire enhances conductivity and flexibility

Seamless compatibility with 13-pin circular connectors, allowing easy installation

IP69K rating offers robust protection against dust and moisture ingress

Lightweight construction at 6.3 kg eases handling and installation

Mating cycles of <lt/>500 with the primary connector ensure longevity and reliability in connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy