B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-925
- Mfr. Part No.:
- 8BCH0020.1111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP64,818.99
(exc. VAT)
PHP72,597.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,818.99 |
*price indicative
- RS Stock No.:
- 681-925
- Mfr. Part No.:
- 8BCH0020.1111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCH0020 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCH0020 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable is expertly engineered for seamless integration with ACOPOSmulti drive systems and B&R servo motors. This cable facilitates the efficient transmission of motor and encoder signals in a single assembly, significantly simplifying installations. With its innovative speedtec connector system and integrated shield plate, it ensures secure connectivity and robust performance in challenging environments, such as in cable drag chains. Its impressive durability and adaptability make it Ideal for diverse industrial applications, enhancing operational efficiency while meeting stringent international safety standards.
Designed for use in cable drag chains to withstand dynamic movements
Integrated shield plate eliminates the need for additional shielding measures
Features a 13-pin female speedtec hybrid motor connector for reliable connections
Durable construction with oil resistance per EN 60811-2-1 standards
Multiple wire configurations allow for versatile connectivity options
Robust design withstands extreme temperatures from -20°C to +90°C
Maintains a high degree of protection with IP66/67 rating when connected
Long-lasting performance with a test voltage of 4 kV wire to wire
High flexibility with a minimum bend radius of over 40 mm
Suitable for high-speed applications with a maximum velocity of 300 m/min
Related links
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains
