B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-921
- Mfr. Part No.:
- 8BCH0005.1111A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP26,045.75
(exc. VAT)
PHP29,171.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,045.75 |
*price indicative
- RS Stock No.:
- 681-921
- Mfr. Part No.:
- 8BCH0005.1111A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCH0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCH0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable is specifically designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. This robust cable supports both motor and encoder wires within a single assembly, providing a streamlined solution Ideal for cable drag chains. Featuring a speedtec connector system for secure connections and an integrated shield plate, it ensures reliable performance in demanding environments. With a length of 5 metres, this cable is optimised for efficient power and data transmission, facilitating Advanced automation applications with ease and reliability.
Designed for compatibility with ACOPOSmulti drive systems and B&R servo motors
Integrates motor and encoder wires into a single cable assembly for streamlined connectivity
Equipped with an innovative speedtec connector system for secure and reliable connections
Features an integrated shield plate that eliminates the need for additional shielding measures
Provides excellent oil resistance and durability which ensuring longevity even in challenging environments
Offers comprehensive electrical properties, including low conductor resistance and high insulation standards
Accommodates maximum velocities of up to 300 m/min, Ideal for fast-paced applications
Employs tinned copper braiding for enhanced cable shielding and protection
Related links
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains
