B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-922
- Mfr. Part No.:
- 8BCH0005.1312A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP38,140.76
(exc. VAT)
PHP42,717.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,140.76 |
*price indicative
- RS Stock No.:
- 681-922
- Mfr. Part No.:
- 8BCH0005.1312A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCH0005 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCH0005 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable is specifically designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. This versatile cable features an innovative design utilising a hybrid solution that combines motor and encoder wires into a single assembly, ensuring simplified installation and improved flexibility especially within cable drag chains. With its robust construction, including an integrated shield plate, it provides reliable performance in demanding applications. The cable withstands a wide temperature range and is constructed to meet high standards of durability, making it Ideal for both static and dynamic environments.
Integrated shield plate eliminates the need for additional shielding measures
Durable construction suitable for cable drag chains which ensuring long-term reliability
Designed for use with B&R servo motors and ACOPOSmulti drive systems
Cable construction features multi-core wiring for enhanced functionality
Mating cycles of the 13-pin speedtec connector provide secure connections
Temperature performance ranges from -20°C to +90°C, catering to diverse environments
High Flex cycles (≥3,000,000) ensure longevity in dynamic applications
Low conductor resistance maximises efficiency and power delivery
Compact design with a diameter of 15.7 mm allows for easy routing in tight spaces
Related links
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains
